Phoenix Contact, AI-TWIN Insulated Ferrule, 12 mm Pin Length, 3.8 mm Pin Diameter, Orange to 12 AWG Wire Size
- RS Stock No.:
- 567-374
- Mfr. Part No.:
- 1213204
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€18.81
(exc. VAT)
€23.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.81 | €0.188 |
*price indicative
- RS Stock No.:
- 567-374
- Mfr. Part No.:
- 1213204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 3.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 23mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 3.8mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 23mm | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to streamline electrical connections, providing a reliable solution for crimping multiple conductors in a single application. Crafted from soft tin-plated electrolytic copper, it ensures both electrical integrity and safety, meeting stringent UL requirements for cable end sleeves. Enhanced with a polypropylene collar, it is halogen-free and suitable for various stranded conductor categories.
Orange colour coding aids in easy identification during installation
Built to withstand ambient temperatures up to 120°C ensuring versatile usage
Ferrule's tin plated surface offers excellent corrosion resistance
Presents an ideal solution for streamlined wiring in complex systems
Related links
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.8 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
