Vikan Blue Bottle Brush, 10 mm x, 140mm x 50 mm
- RS Stock No.:
- 176-6591
- Mfr. Part No.:
- 5380503
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 176-6591
- Mfr. Part No.:
- 5380503
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 140mm | |
| Application | Pin | |
| Bristle Length | 10mm | |
| Bristle Material | Polyester | |
| Bristle Colour | Blue | |
| Brush Diameter | 50mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 140mm | ||
Application Pin | ||
Bristle Length 10mm | ||
Bristle Material Polyester | ||
Bristle Colour Blue | ||
Brush Diameter 50mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Fits all Vikan-handles. Tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of e.g. sorting machines in the fishing industry or meat mincers in a butchery shop.
Related links
- Vikan White Bottle Brush 140mm x 50 mm
- Vikan Green Bottle Brush 140mm x 50 mm
- Vikan Yellow Bottle Brush 140mm x 50 mm
- Vikan Red Bottle Brush 140mm x 50 mm
- Vikan Blue Bottle Brush 490mm x 50 mm
- Vikan Blue Bottle Brush, 200mm x 40 mm
- Vikan Blue Bottle Brush 200mm x 90 mm
- Vikan Blue Bottle Brush, 200mm x 20 mm
