Vikan Red Bottle Brush, 11 mm x, 145mm x 63 mm
- RS Stock No.:
- 176-6598
- Mfr. Part No.:
- 5380634
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 176-6598
- Mfr. Part No.:
- 5380634
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 145mm | |
| Application | Pin | |
| Bristle Length | 11mm | |
| Bristle Material | Polyester | |
| Brush Diameter | 63mm | |
| Bristle Colour | Red | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 145mm | ||
Application Pin | ||
Bristle Length 11mm | ||
Bristle Material Polyester | ||
Brush Diameter 63mm | ||
Bristle Colour Red | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Fits all Vikan-handles. Tube cleaner is effective for cleaning of various kinds of tubes. Suitable for cleaning of e.g. sorting machines in the fishing industry or meat mincers in a butchery shop.
