Vikan Green Bottle Brush, 17 mm x, 510mm x 40 mm

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.96

*price indicative

RS Stock No.:
176-7591
Mfr. Part No.:
53782
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

510mm

Application

Tube

Bristle Length

17mm

Bristle Material

Polyester

Brush Diameter

40mm

Bristle Colour

Green

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
The 40mmø of this tube cleaners is used to clean small pipes and very narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy