Vikan Yellow Bottle Brush, 27 mm x, 510mm x 60 mm
- RS Stock No.:
- 176-7645
- Mfr. Part No.:
- 53706
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.74 |
*price indicative
- RS Stock No.:
- 176-7645
- Mfr. Part No.:
- 53706
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 510mm | |
| Application | Tube | |
| Bristle Length | 27mm | |
| Bristle Material | Polypropylene | |
| Bristle Colour | Yellow | |
| Brush Diameter | 60mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 510mm | ||
Application Tube | ||
Bristle Length 27mm | ||
Bristle Material Polypropylene | ||
Bristle Colour Yellow | ||
Brush Diameter 60mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This is the largest diameter of the tube cleaners. It is widely used to clean pipes, tap outlets and narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong.
Related links
- Vikan Blue Bottle Brush 510mm x 60 mm
- Vikan Green Bottle Brush 510mm x 60 mm
- Vikan Purple Bottle Brush 510mm x 60 mm
- Vikan Red Bottle Brush 510mm x 60 mm
- Vikan Orange Bottle Brush 510mm x 60 mm
- Vikan White Bottle Brush 510mm x 60 mm
- Vikan Black Bottle Brush 510mm x 60 mm
- Vikan Pink Bottle Brush 510mm x 60 mm
