Vikan Yellow Bottle Brush, 9 mm x, 500mm x 20 mm
- RS Stock No.:
- 884-7567
- Mfr. Part No.:
- 53766
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.46 |
*price indicative
- RS Stock No.:
- 884-7567
- Mfr. Part No.:
- 53766
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bottle Brush | |
| Overall Length | 500mm | |
| Application | Machinery | |
| Bristle Length | 9mm | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Colour | Yellow | |
| Brush Diameter | 20mm | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bottle Brush | ||
Overall Length 500mm | ||
Application Machinery | ||
Bristle Length 9mm | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Colour Yellow | ||
Brush Diameter 20mm | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Tube Brush, 20mm
Tube Brush suitable for cleaning bottles, tubes and gaps between lines on conveyor belts
Material: Polypropylene, Polyester, Stainless Steel
Dimensions (Ø x L): 20 x 500 mm
Related links
- Vikan White Bottle Brush 500mm x 20 mm
- Vikan Orange Bottle Brush 500mm x 20 mm
- Vikan Green Bottle Brush 500mm x 20 mm
- Vikan Blue Bottle Brush 500mm x 20 mm
- Vikan Red Bottle Brush 500mm x 20 mm
- Vikan Pink Bottle Brush 500mm x 20 mm
- Vikan Purple Bottle Brush 500mm x 20 mm
- Vikan Black Bottle Brush 500mm x 20 mm
