Eaton 50A, 500V D3 Bottle Fuse
- RS Stock No.:
- 228-641
- Mfr. Part No.:
- 50D33 FUSE-D3 50A T GL/GG 500VAC E33
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.50 | €2.10 |
*price indicative
- RS Stock No.:
- 228-641
- Mfr. Part No.:
- 50D33 FUSE-D3 50A T GL/GG 500VAC E33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | White | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour White | ||
Body Material Ceramic | ||
Standards/Approvals DIN VDE 0636-301, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is engineered for reliability and safety in a variety of applications. This product ensures optimal performance in both domestic and industrial settings, making it a vital component for electrical systems needing effective overcurrent protection. It features a time-delay characteristic, allowing for brief inrush currents without unnecessary disruption. With its robust design, it meets stringent compliance standards, ensuring that it excels in diverse environments. The ceramic body not only contributes to its durability but also enhances its aesthetic appeal, making it suitable for installation in visible areas. With a nominal current rating, this fuse is poised to deliver efficient and dependable operation, reinforcing its role as a trusted solution for electrical protection.
Time-delay design reduces nuisance tripping during transient inrush currents
Ceramic body construction enhances durability and aesthetic integration
Designed for both domestic and industrial applications, ensuring broad usability
Complies with rigorous safety standards for reliable operation
Non-indicating fuse provides a simplified approach to electrical protection
Versatile compatibility with various mounting options for easy installation
Optimised breaking capacity ensures effective protection against overloads
