Eaton 35A, 500V D3 Bottle Fuse, gG, gL
- RS Stock No.:
- 228-741
- Mfr. Part No.:
- 35D33 FUSE-D3 35A T GL/GG 500VAC E33
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.97 | €1.994 |
*price indicative
- RS Stock No.:
- 228-741
- Mfr. Part No.:
- 35D33 FUSE-D3 35A T GL/GG 500VAC E33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Application Category | gG, gL | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Standards/Approvals | IEC 60269, DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30) | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Application Category gG, gL | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
Standards/Approvals IEC 60269, DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30) | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
Eaton Bottle Fuse, 35A Current Rating, 500V Voltage - 35D33 FUSE-D3 35A T GL/GG 500VAC E33
This bottle fuse is a cylindrical protective device designed to interrupt excessive currents in industrial electrical installations. Constructed with a ceramic body and sized as D3, it is intended for general-purpose circuit protection within systems requiring up to 500V operation. The unit conforms to recognised international standards for low-voltage fuses and is suitable for installations demanding defined time-current characteristics for overload and short-circuit interruption.
Features and Benefits:
• 35A rated current provides secure circuit protection under normal load
• 50kA breaking capacity limits fault energy during short circuits
• gG and gL utilisation categories cover both protection and distribution
• Black gauge/cap colour aids Rapid identification in fuse racks
• 500V rated voltage supports higher-voltage low-voltage systems
• 50kA breaking capacity limits fault energy during short circuits
• gG and gL utilisation categories cover both protection and distribution
• Black gauge/cap colour aids Rapid identification in fuse racks
• 500V rated voltage supports higher-voltage low-voltage systems
Applications
• Suitable for motor control and distribution panels in factories
• Ideal for protective circuits in power conversion equipment
• Used for overload protection in automation control cabinets
• Can be used for electrical distribution in mechanical systems
• Ideal for protective circuits in power conversion equipment
• Used for overload protection in automation control cabinets
• Can be used for electrical distribution in mechanical systems
What material resists thermal and electrical stress in heavy-duty use?
The body is MADE from ceramic, offering high thermal stability and insulating properties under fault conditions.
Which standards define its performance and interchangeability?
It complies with IEC 60269 and related DIN EN/DIN VDE parts, which specify dimensions and time-current behaviour for low-voltage fuses.
How does the utilisation category affect selection for equipment protection?
The gG and gL categories indicate suitability for general full-range protection, meaning it will clear both overloads and short circuits for conductors and equipment.
What Visual cue assists technicians during maintenance operations?
The fuse features a black gauge or cap colour to distinguish it among other installed fuses.
