Eaton 4A, 400V ac D01 Diazed Fuse
- RS Stock No.:
- 258-207
- Mfr. Part No.:
- 288935 Z-D01/SE-4
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.91 | €0.326 |
*price indicative
- RS Stock No.:
- 258-207
- Mfr. Part No.:
- 288935 Z-D01/SE-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Diazed Fuse | |
| Current Rating | 4A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | D01 | |
| Gauge/Cap Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Diazed Fuse | ||
Current Rating 4A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series D01 | ||
Gauge/Cap Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse-link performance, making it an essential component for safeguarding electrical circuits. Designed for usage in various applications, its robust specifications ensure efficient operation under a range of conditions. The compact dimensions allow for seamless integration within existing systems, while its lightweight build facilitates easy handling and installation.
Maintenance of optimal performance in extreme temperature ranges
Designed to enhance safety through high-quality thermal management features
Compatible with a variety of fuse cartridges for versatile usage
Easily identifiable colour coding for quick recognition and installation
