Eaton 6A, 400V ac D01 Diazed Fuse
- RS Stock No.:
- 259-565
- Mfr. Part No.:
- 288936 Z-D01/SE-6
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.91 | €0.326 |
*price indicative
- RS Stock No.:
- 259-565
- Mfr. Part No.:
- 288936 Z-D01/SE-6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | D01 | |
| Gauge/Cap Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN VDE 0636 DIN 49522 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series D01 | ||
Gauge/Cap Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN VDE 0636 DIN 49522 | ||
Length 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse-link engineered for exceptional performance in electrical distribution applications, combining reliability and efficiency. Designed specifically to meet the demands of modern electrical systems, this product incorporates advanced features that ensure safety and compliance with stringent standards. Offering a compact design, it excels in protecting both cables and equipment from overload and short-circuit conditions.
Features a distinctive green colour
Robust certifications underscore its compliance with industry regulations
Provides robust heat dissipation
Versatile utilisation category supports both cable and equipment protection
