Eaton 50A, 400V ac D02 Diazed Fuse
- RS Stock No.:
- 258-918
- Mfr. Part No.:
- 288945 Z-D02/SE-50
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.94 | €0.412 |
*price indicative
- RS Stock No.:
- 258-918
- Mfr. Part No.:
- 288945 Z-D02/SE-50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Diazed Fuse | |
| Current Rating | 50A | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | D02 | |
| Gauge/Cap Colour | White | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN VDE 0636 DIN 49522 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Diazed Fuse | ||
Current Rating 50A | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series D02 | ||
Gauge/Cap Colour White | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN VDE 0636 DIN 49522 | ||
Length 36mm | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link is engineered for optimal performance in a variety of applications. Designed to provide reliable protection, it features robust specifications to ensure maximum efficiency. With a catalogue number of 288945, this fuse-link is built for 50A rated operational current and is suitable for use in both cable and equipment protection.
Robust construction ensures lasting performance in various conditions
Ideal for use in both cable and equipment protection applications
Lightweight design facilitates easier handling and installation
Environmentally friendly, complying with RoHS regulations
Versatile operational characteristics for a wide range of applications
