SAM Bottle Jack, 181 mm - 345 mm 2 t Load Capacity
- RS Stock No.:
- 666-257
- Mfr. Part No.:
- TL102N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€32.00
(exc. VAT)
€39.36
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.00 |
*price indicative
- RS Stock No.:
- 666-257
- Mfr. Part No.:
- TL102N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bottle Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 181mm | |
| Maximum Lifting Height | 345mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bottle Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 181mm | ||
Maximum Lifting Height 345mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Load Capacity 2t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Bottle jack is a powerful and robust lifting solution designed for the automotive, machinery, and construction sectors. With its impressive lifting range, this heavy-duty jack is Ideal for a variety of applications where reliable and sturdy lifting or pushing is essential. Crafted for ease of use, the jack caters to diverse needs, available in multiple capacities to match specific requirements. Its Compact dimensions allow for convenient storage while maintaining durability and performance, making it an essential tool for both professionals and DIY enthusiasts.
Designed for heavy-duty performance, ensuring reliability in challenging environments
Offers a range of capacities suitable for various lifting tasks
Compact height range from a minimum of 181 mm to a maximum of 345 mm, suitable for tight spaces
Lightweight at 2.3 kg, providing ease of transport and handling
Durable construction tailored for automotive, machinery, and construction industries
User-friendly design facilitates quick and efficient operation
Backed by a comprehensive guarantee for peace of mind
Precision-engineered dimensions (C: 70 mm, D: 210 mm, A: 116 mm, B: 85 mm) enhance usability
Related links
- YALE Bottle Jack, 181 mm - 346 mm 2 t Load Capacity
- SAM Bottle Jack, 468 mm - 718 mm 10 t Load Capacity
- SAM Bottle Jack, 242 mm - 452 mm 20 t Load Capacity
- SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- SAM Bottle Jack, 230 mm - 457 mm 8 t Load Capacity
- Enerpac Bottle Jack, 1030 mm - 1030 mm 2 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- SAM Axle Stand, 280 mm - 420 mm 2 t Load Capacity
