SAM Bottle Jack, 242 mm - 452 mm 20 t Load Capacity
- RS Stock No.:
- 666-260
- Mfr. Part No.:
- TL120N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€107.00
(exc. VAT)
€131.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.00 |
*price indicative
- RS Stock No.:
- 666-260
- Mfr. Part No.:
- TL120N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bottle Jack | |
| Sub Type | Bottle Jack | |
| Minimum Lifting Height | 242mm | |
| Maximum Lifting Height | 452mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Load Capacity | 20t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bottle Jack | ||
Sub Type Bottle Jack | ||
Minimum Lifting Height 242mm | ||
Maximum Lifting Height 452mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Load Capacity 20t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Bottle jack is a robust and reliable lifting solution designed for the automotive, machinery, and construction industries. Its heavy-duty construction makes it Ideal for a variety of lifting and pushing applications, ensuring that users can tackle demanding tasks with ease. This bottle jack offers a maximum lifting capacity of 20 tonnes, making it applicable for both professional and home use. With its various capacity options, users can select the most suitable jack for their specific needs, providing versatility in any workshop or job site. Its design incorporates a minimum height of 242 mm and a maximum height of 452 mm, ensuring compatibility with a broad range of vehicles and machinery.
Heavy-duty design for increased durability and longevity
Lifts up to 20 tonnes for versatile use across different applications
Compact design with minimum and maximum heights of 242 mm and 452 mm
Easy to operate, ensuring quick and efficient lifting
Ideal for automotive, machinery, and construction industries
Backed by a limited guarantee for added peace of mind
Related links
- SAM Bottle Jack, 468 mm - 718 mm 10 t Load Capacity
- SAM Bottle Jack, 194 mm - 372 mm 4 t Load Capacity
- SAM Bottle Jack, 230 mm - 457 mm 8 t Load Capacity
- SAM Bottle Jack, 181 mm - 345 mm 2 t Load Capacity
- SIP Bottle Jack, 450 mm - 450 mm 20 t Load Capacity
- Enerpac Bottle Jack, 459 mm - 459 mm 20 t Load Capacity
- YALE Bottle Jack, 473 mm - 473 mm 20 t Load Capacity
- Facom Bottle Jack, 160 mm - 160 mm 20 t Load Capacity
