Facom Jack, 300 mm - 300 mm 3 t Load Capacity
- RS Stock No.:
- 235-7330
- Mfr. Part No.:
- DL.C3PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€102.79
(exc. VAT)
€126.43
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.79 |
*price indicative
- RS Stock No.:
- 235-7330
- Mfr. Part No.:
- DL.C3PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Axle Stand | |
| Product Type | Jack | |
| Minimum Lifting Height | 300mm | |
| Maximum Lifting Height | 300mm | |
| Standards/Approvals | No | |
| Load Capacity | 3t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Axle Stand | ||
Product Type Jack | ||
Minimum Lifting Height 300mm | ||
Maximum Lifting Height 300mm | ||
Standards/Approvals No | ||
Load Capacity 3t | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facoms pair of 3T axle stands with rack and locking pins and pin is chained to the stand. 4-feet base with welded plates for enhanced stability and stiffness.
9 height settings from 247 to 300 mm
Reliable and sturdy construction
Related links
- Bahco Jack, 300 mm - 435 mm 3 t Load Capacity
- SAM Jack, 300 mm - 300 mm 40 t Load Capacity
- Facom Jack, 500 mm - 500 mm 22 t Load Capacity
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- SAM Jack, 535 mm - 885 mm 3 t Load Capacity
- Bahco Jack, 340 mm - 510 mm 3 t Load Capacity
- SAM Jack, 295 mm - 420 mm 3 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
