Guitel Hervieu Goods Hoist 150 kg Load Capacity
- RS Stock No.:
- 448-5203
- Mfr. Part No.:
- 8005
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€57.89
(exc. VAT)
€71.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.89 | - |
| 5 - 9 | €56.08 | 3% |
| 10 + | €54.30 | 6% |
*price indicative
- RS Stock No.:
- 448-5203
- Mfr. Part No.:
- 8005
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Goods Hoist | |
| Sub Type | Lift Furniture | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Goods Hoist | ||
Sub Type Lift Furniture | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
- COO (Country of Origin):
- FR
Furniture lift
With a practical and easy-to-use lever system, the furniture lift can lift up to 150 kg without strain.
Related links
- Guitel Hervieu Medium Duty Steel Trolley Wheel, 150 kg Load
- Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley 480 mm
- Guitel Hervieu Steel Dolly 490mm W x 750 mm L x 143 mm H
- Virax Manual Radiator Adapter, 150 kg load capacity
- Stanley Jack 220 mm 150 kg Load Capacity
- Virax Manual Lift Table, 150 kg load capacity
- Virax Manual Horizontal Cradle, 150 kg load capacity
- FIMM Double Scissor Lift Table, 150 kg load capacity
