Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley, 150 kg Load, 480 mm
- RS Stock No.:
- 283-7097
- Mfr. Part No.:
- 1860
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€134.75
(exc. VAT)
€165.74
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.75 |
*price indicative
- RS Stock No.:
- 283-7097
- Mfr. Part No.:
- 1860
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Product Type | Trolley | |
| Platform Material | Steel | |
| Load Capacity | 150kg | |
| Number of Shelves | 1 | |
| Weight Class | Medium Duty | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Length | 730mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 100mm | |
| Overall Height | 830mm | |
| Platform Width | 480mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Width | 480mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Product Type Trolley | ||
Platform Material Steel | ||
Load Capacity 150kg | ||
Number of Shelves 1 | ||
Weight Class Medium Duty | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Length 730mm | ||
Wheel Material Rubber | ||
Wheel Diameter 100mm | ||
Overall Height 830mm | ||
Platform Width 480mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Width 480mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu foldable flatbed steel platform trolley is a durable and convenient trolley with a steel platform, bumper, and anti-slip blue carpet. It features two swivel and fixed castors with 100mm black rubber wheels for smooth manoeuvrability. The platform is made from thick steel sheeting, providing exceptional resistance to wear and tear. The handle folds down for compact storage.
Easy manoeuvrability
Foldable for easy storage
Solid and resistant
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 480 mm
- FIMM 1 2 Fixed + 2 Swivel Trolley 150 kg Load, 455 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- RS PRO 2 Steel 2 Fixed + 2 Swivel Trolley 120 kg Load, 725 mm
- RS PRO 1 Steel 2 Fixed + 2 Swivel Trolley 250 kg Load, 600 mm
- RS PRO 3 Steel 2 Fixed + 2 Swivel Trolley 120 kg Load, 725 mm
- Milwaukee 2 Steel 2 Fixed + 2 Swivel Trolley 22 kg Load, 991 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
