Maxim Integrated MAX6817EUT+T, Bounce Eliminator Circuit, 2-Channel, 5.5V to, 2.7 V to, 6-Pin SOT-23
- RS Stock No.:
- 189-9271
- Mfr. Part No.:
- MAX6817EUT+T
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save €9.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€19.36
(exc. VAT)
€23.82
(inc. VAT)
Last RS stock
- 4 left, ready to ship from another location
- Final 1,074 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €9.68 | €19.36 | - |
| 10 - 48 | €8.71 | €17.42 | €9.70 |
| 50 - 98 | €7.915 | €15.83 | €88.25 |
| 100 - 248 | €6.69 | €13.38 | €299.00 |
| 250 + | €6.06 | €12.12 | €905.00 |
*price indicative
- RS Stock No.:
- 189-9271
- Mfr. Part No.:
- MAX6817EUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Bounce Eliminator Circuit | |
| Logic Family | CMOS | |
| Number of Channels | 2 | |
| Maximum Propagation Delay Time | 100ns | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Power Dissipation Pd | 320mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Series | MAX6817 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Bounce Eliminator Circuit | ||
Logic Family CMOS | ||
Number of Channels 2 | ||
Maximum Propagation Delay Time 100ns | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Power Dissipation Pd 320mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3mm | ||
Series MAX6817 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Switch Debounce ICs, Maxim Integrated
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs
Switch Debounce
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX6816EUS+T 5.5V to 4-Pin SOT-143
- Maxim Integrated MAX6818EAP+ 8-Channel 2.7 V to, 20-Pin SSOP
- onsemi MC14490DWG 18V to 16-Pin SOIC
- Bounce Eliminator ICs
- Maxim Integrated 500MHz Oscillator, 6-Pin SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated 5 MHz, 5-Pin 6.5V SOT-23
