Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-4843
Mfr. Part No.:
MAX6371KA+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

1.3mm

Standards/Approvals

No

Width

1.75mm

Series

MAX6371

Automotive Standard

AEC-Q100

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Precision Watchdog Timer for Critical μP Applications

Pin-Selectable Watchdog Timeout Periods

Pin-Selectable Watchdog Startup Delay Periods

Ability to Change Watchdog Timing Characteristics Without Power Cycling

Open-Drain or Push-Pull Pulsed Active-Low Watchdog Output

Watchdog Timer Disable Feature

+2.5V to +5.5V Operating Voltage

8μA Low Supply Current

No External Components Required

Miniature 8-Pin SOT23 Package

(MAX6369KA/V+ and MAX6374KA/V+ Only)

Applications

Automotive

Critical μP and Microcontroller (μC) Monitoring

Embedded Control Systems

Industrial Controllers

Networking

Telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy