nVent ERICO IBSB Braided Wire, 185 mm² CSA 12.99 in, Copper RoHS
- RS Stock No.:
- 646-824
- Mfr. Part No.:
- 534435
- Manufacturer:
- nVent ERICO
Subtotal (1 unit)*
€144.40
(exc. VAT)
€177.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.40 |
*price indicative
- RS Stock No.:
- 646-824
- Mfr. Part No.:
- 534435
- Manufacturer:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 185 mm² | |
| Cable Length | 12.99in | |
| Standards/Approvals | RoHS | |
| Series | IBSB | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 185 mm² | ||
Cable Length 12.99in | ||
Standards/Approvals RoHS | ||
Series IBSB | ||
- COO (Country of Origin):
- FR
The nVent ERICO Braided conductor is a flexible, insulated power connector designed for high performance electrical installations. Rated for 500 A, it offers a compact, ready to install solution that eliminates the need for lugs or additional accessories. Its halogen free, flame retardant insulation ensures safety in enclosed environments like data centres, hospitals, and transport systems. The conductor is made from tinned electrolytic copper, providing excellent corrosion resistance and vibration durability.
Pre punched palms for direct terminal connection
Flexible braided design for compact installations
Halogen free
Low smoke
Flame retardant thermoplastic
Related links
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
