nVent ERICO IBSB Braided Wire, 70 mm² CSA 12.99 in, Copper RoHS
- RS Stock No.:
- 646-830
- Mfr. Part No.:
- 534415
- Manufacturer:
- nVent ERICO
Subtotal (1 unit)*
€33.07
(exc. VAT)
€40.68
(inc. VAT)
Limited stock
- 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.07 |
*price indicative
- RS Stock No.:
- 646-830
- Mfr. Part No.:
- 534415
- Manufacturer:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 70 mm² | |
| Cable Length | 12.99in | |
| Standards/Approvals | RoHS | |
| Series | IBSB | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 70 mm² | ||
Cable Length 12.99in | ||
Standards/Approvals RoHS | ||
Series IBSB | ||
- COO (Country of Origin):
- FR
The nVent ERICO Advanced Insulated Braided Conductor is a flexible, halogen free wiring solution designed for direct connections to moulded case circuit breakers, including compact models. It eliminates the need for additional accessories like angular connectors or extenders, making installation simpler and more efficient. Available in cross sections ranging from 25 to 240 mm², it offers a versatile and reliable connection for a wide range of electrical applications.
Tinned copper provides superior corrosion resistance
Improves assembly flexibility and aesthetics
Quick and easy installation
RoHS compliant
Related links
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
- nVent ERICO IBSB Braided Wire Copper RoHS
