Schneider Electric PanelSeT Braided Wire, 10 mm² CSA 6.4 mm Stud Size, 6.4 mm 250 mm, Brass, Copper Alloy EU RoHS
- RS Stock No.:
- 221-0699
- Distrelec Article No.:
- 302-94-761
- Mfr. Part No.:
- NSYEL2510D6
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€109.80
(exc. VAT)
€135.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.80 | €10.98 |
*price indicative
- RS Stock No.:
- 221-0699
- Distrelec Article No.:
- 302-94-761
- Mfr. Part No.:
- NSYEL2510D6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Braided Wire | |
| Size | 6.4 mm | |
| Conductor Material | Brass, Copper Alloy | |
| Cross Sectional Area | 10mm² | |
| Cable Length | 250mm | |
| Stud Size | 6.4 mm | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Braided Wire | ||
Size 6.4 mm | ||
Conductor Material Brass, Copper Alloy | ||
Cross Sectional Area 10mm² | ||
Cable Length 250mm | ||
Stud Size 6.4 mm | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACH Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electrics earth leads section of size 10mm² with length of 250 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Braided Wire 200 mm CHINA RoHS, EU
- Schneider Electric Spacial Braided Wire 6.5 mm 150 mm REACH,
- Schneider Electric Spacial Braided Wire 8.3 mm 350 mm Brass China RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX MBJ Braided Wire 150 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 100 mm UL
- nVent ERIFLEX Braided Wire 200 mm UL
