Socomec 4516 Braided Wire, 25 mm² CSA 320 mm, Copper UL

Subtotal (1 unit)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€14.76

*price indicative

RS Stock No.:
224-2503
Mfr. Part No.:
45161630
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

25 mm²

Voltage

1.5kV

Cable Length

320mm

Standards/Approvals

UL

Series

4516

COO (Country of Origin):
DE
The Socomec 4516 series is the insulated copper braid are mainly utilised for providing the power connections between distribution Busbars and the devices within an electrical panel. The current rating at ambient temperature is 160A and length is 320 mm.

Easy to install

Wide range of applications

Compatibility

Related links