Socomec 4516 Braided Wire, 240 mm² CSA 824 mm, Copper UL
- RS Stock No.:
- 224-2511
- Mfr. Part No.:
- 45166380
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€249.73
(exc. VAT)
€307.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.73 |
*price indicative
- RS Stock No.:
- 224-2511
- Mfr. Part No.:
- 45166380
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 240 mm² | |
| Voltage | 1.5kV | |
| Cable Length | 824mm | |
| Series | 4516 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 240 mm² | ||
Voltage 1.5kV | ||
Cable Length 824mm | ||
Series 4516 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Socomec 4516 series is the insulated copper braid are mainly utilised for providing the power connections between distribution Busbars and the devices within an electrical panel. The current rating at ambient temperature is 630A and length is 824 mm.
Easy to install
Wide range of applications
Compatibility
