nVent ERIFLEX Braided Wire, 50 mm² CSA 8.5 to 10.5 mm² Stud Size, 0.79 x 0.11 x 12.99 330 mm, Copper CE, CSA
- RS Stock No.:
- 277-6051
- Mfr. Part No.:
- 534408
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€349.81
(exc. VAT)
€430.27
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €349.81 | €34.981 |
*price indicative
- RS Stock No.:
- 277-6051
- Mfr. Part No.:
- 534408
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 0.79 x 0.11 x 12.99 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 50mm² | |
| Cable Length | 330mm | |
| Stud Size | 8.5 to 10.5 mm² | |
| Standards/Approvals | CE, CSA | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 0.79 x 0.11 x 12.99 | ||
Conductor Material Copper | ||
Cross Sectional Area 50mm² | ||
Cable Length 330mm | ||
Stud Size 8.5 to 10.5 mm² | ||
Standards/Approvals CE, CSA | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX IBSB Advanced Insulated Braided Conductor is the ideal ready-to-install flexible wire replacement solution that is specifically designed for connections to all molded case circuit breakers, including the most compact breakers on the market. The halogen–free feature enables a reduction in the quantity of toxic smoke. The advanced technology insulation is a high-resistance low smoke, halogen-free and flame retardant thermoplastic.
Small wire diameter provides maximum flexibility
Resistant to vibration, improving reliability and performance
Improves assembly flexibility and aesthetics
Related links
- nVent ERIFLEX IBSB Advanced Braided Wire 0.79 x 0.11 x 9.06 in 230 mm
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 24.8 in 630 mm CE
- nVent ERIFLEX Braided Wire 0.79 x 0.11 x 32.68 in 830 mm CE
- nVent ERIFLEX IBS/IBSB Braided Wire 0.79 x 0.11 x 16.93 in 430 mm CE
- nVent ERIFLEX IBSB Advanced Braided Wire 0.79 x 0.11 x 20.87 in 530 mm, Copper
- nVent ERIFLEX Braided Wire 0.79 x 0.17 x 16.93 in 430 mm CE
- nVent ERIFLEX Braided Wire 1.26 x 0.17 x 16.93 in 430 mm CSA
- nVent ERIFLEX IBS/IBSB Advanced Braided Wire 1.26 x 0.17 x 12.99 in 330 mm
