nVent ERIFLEX Braided Wire, 25 mm² CSA 10.5 mm Stud Size, 300 mm, Stainless Steel CE, UL, RoHS
- RS Stock No.:
- 277-6103
- Mfr. Part No.:
- 554302
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€242.80
(exc. VAT)
€298.64
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.80 | €24.28 |
*price indicative
- RS Stock No.:
- 277-6103
- Mfr. Part No.:
- 554302
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Stainless Steel | |
| Cross Sectional Area | 25mm² | |
| Cable Length | 300mm | |
| Stud Size | 10.5 mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Stainless Steel | ||
Cross Sectional Area 25mm² | ||
Cable Length 300mm | ||
Stud Size 10.5 mm | ||
Standards/Approvals CE, UL, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids is a high-quality CPI stainless steel braid which can be installed in extremely corrosive environments, like offshore applications or coastal applications. It is ideal for applications using stainless steel pipe or tanks, like the food and beverage industry, building industry, transportation, oil and chemical industry.
Superior abrasion, corrosion, chemical and UV resistance
Non magnetic material
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX CPI25-200-10 Braided Wire 200 mm CE, UL
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX MBJ Braided Wire 150 mm RoHS
- nVent ERIFLEX MBJ Braided Wire 10.5 mm 250 mm RoHS
- nVent ERIFLEX Braided Wire 100 mm UL
- nVent ERIFLEX MBJ Braided Wire 300 mm UL
