nVent ERIFLEX MBJ Braided Wire, 25 mm² CSA 10.5 mm Stud Size, 10.5 mm 250 mm, Copper UL, RoHS
- RS Stock No.:
- 277-6115
- Mfr. Part No.:
- 556700
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€216.97
(exc. VAT)
€266.87
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.97 | €21.697 |
*price indicative
- RS Stock No.:
- 277-6115
- Mfr. Part No.:
- 556700
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 10.5 mm | |
| Conductor Material | Copper | |
| Cross Sectional Area | 25mm² | |
| Cable Length | 250mm | |
| Stud Size | 10.5 mm | |
| Standards/Approvals | UL, RoHS | |
| Series | MBJ | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 10.5 mm | ||
Conductor Material Copper | ||
Cross Sectional Area 25mm² | ||
Cable Length 250mm | ||
Stud Size 10.5 mm | ||
Standards/Approvals UL, RoHS | ||
Series MBJ | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX MBJ Braided Wire 150 mm RoHS
- nVent ERIFLEX MBJ Braided Wire 200 mm RoHS
- nVent ERIFLEX MBJ Braided Wire 200 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX MBJ Braided Wire 300 mm UL
- nVent ERIFLEX Braided Wire 10.5 mm 200 mm UL
