nVent ERIFLEX Braided Wire, 6 mm² CSA 6.5 mm Stud Size, 200 mm, Copper RoHS

Subtotal (1 pack of 10 units)*

€78.61

(exc. VAT)

€96.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.61€7.861

*price indicative

RS Stock No.:
277-6121
Mfr. Part No.:
556910
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

6mm²

Cable Length

200mm

Stud Size

6.5 mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The nVent ERIFLEX Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. It allows for bending very close to the contact area.

RoHS compliant

Saves installation time and labour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy