nVent ERIFLEX Braided Wire, 10 mm² CSA 6.5 mm Stud Size, 11.81 in 300 mm, Copper RoHS
- RS Stock No.:
- 277-6122
- Mfr. Part No.:
- 556920
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€121.73
(exc. VAT)
€149.73
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.73 | €12.173 |
*price indicative
- RS Stock No.:
- 277-6122
- Mfr. Part No.:
- 556920
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Size | 11.81 in | |
| Conductor Material | Copper | |
| Cross Sectional Area | 10mm² | |
| Cable Length | 300mm | |
| Stud Size | 6.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Size 11.81 in | ||
Conductor Material Copper | ||
Cross Sectional Area 10mm² | ||
Cable Length 300mm | ||
Stud Size 6.5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. It allows for bending very close to the contact area.
RoHS compliant
Saves installation time and labour
Related links
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 200 mm, Copper RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 150 mm UL
- nVent ERIFLEX MBJYG Braided Wire 250 mm RoHS
- nVent ERIFLEX MBJYG Braided Wire 200 mm UL
- nVent ERIFLEX BJ6-150S Braided Wire 150 mm, Copper RoHS
- nVent ERIFLEX MBJ Braided Wire 200 mm UL
