nVent ERIFLEX Braided Wire, 16 mm² CSA 6.5 mm Stud Size, 300 mm, Copper UL, RoHS
- RS Stock No.:
- 277-6148
- Mfr. Part No.:
- 563320
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€180.17
(exc. VAT)
€221.61
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.17 | €18.017 |
*price indicative
- RS Stock No.:
- 277-6148
- Mfr. Part No.:
- 563320
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 16 mm² | |
| Cable Length | 300mm | |
| Stud Size | 6.5 mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 16 mm² | ||
Cable Length 300mm | ||
Stud Size 6.5 mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
Quick and easy to install
EAC compliant
RoHS compliant
Related links
- nVent ERIFLEX Braided Wire 18 mm 300 mm RoHS
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX Braided Wire 150 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX MBJYG Braided Wire 250 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX MBJ16-200-6 Braided Wire 200 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
