nVent ERIFLEX MBJYG Braided Wire, 10 mm² CSA 6.5 mm Stud Size, 250 mm, Copper UL, RoHS
- RS Stock No.:
- 277-6160
- Mfr. Part No.:
- 563609
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
€178.42
(exc. VAT)
€219.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.42 | €17.842 |
*price indicative
- RS Stock No.:
- 277-6160
- Mfr. Part No.:
- 563609
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 10 mm² | |
| Voltage | 600V | |
| Cable Length | 250mm | |
| Stud Size | 6.5 mm | |
| Series | MBJYG | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 10 mm² | ||
Voltage 600V | ||
Cable Length 250mm | ||
Stud Size 6.5 mm | ||
Series MBJYG | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJYG Grounding and Bonding Braids are a reliable and convenient ground solution for applications that require flexibility and durability. Designed with halogen-free and flame retardant yellow green insulation. It helps prevent corrosion and extend the useful life of the braid.
Resistant to vibration and fatigue, reducing maintenance
Quick and easy to install
RoHS compliant
Related links
- nVent ERIFLEX MBJYG Braided Wire 200 mm UL
- nVent ERIFLEX MBJ16-200-6 Braided Wire 200 mm RoHS
- nVent ERIFLEX Braided Wire 150 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 18 mm 300 mm RoHS
- nVent ERIFLEX Braided Wire 100 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX Braided Wire 200 mm UL
