Eaton Brake Module, 960 W
- RS Stock No.:
- 126-205
- Mfr. Part No.:
- 174253 DX-BR100-960
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€779.57
(exc. VAT)
€958.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €779.57 |
*price indicative
- RS Stock No.:
- 126-205
- Mfr. Part No.:
- 174253 DX-BR100-960
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 960W | |
| IP Rating | IP20 | |
| Enclosure Length | 250mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 185mm | |
| Series | DX-BR100-960 | |
| Standards/Approvals | Single parts Approved only | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 960W | ||
IP Rating IP20 | ||
Enclosure Length 250mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 185mm | ||
Series DX-BR100-960 | ||
Standards/Approvals Single parts Approved only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed for use with various models including DC1, DA1, DG1, SVX, and SPX. With a product weight of 4.9 kilograms. It features temperature monitoring switch and connection terminals for easy installation and functionality.
IP20 rated braking resistor
Fitted with temperature monitoring switch and connection terminals
North America certified for quality and safety standards
