Eaton Brake Module, 600 W
- RS Stock No.:
- 125-576
- Mfr. Part No.:
- 174251 DX-BR100-600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€478.16
(exc. VAT)
€588.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.16 |
*price indicative
- RS Stock No.:
- 125-576
- Mfr. Part No.:
- 174251 DX-BR100-600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 600W | |
| IP Rating | IP20 | |
| Enclosure Length | 260mm | |
| Enclosure Width | 220mm | |
| Enclosure Depth | 100mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX-BR100-600 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 600W | ||
IP Rating IP20 | ||
Enclosure Length 260mm | ||
Enclosure Width 220mm | ||
Enclosure Depth 100mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX-BR100-600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed to provide reliable braking resistance for various Eaton products such as DC1, DA1, DG1, SVX, and SPX. With an IP20 protection rating, this accessory ensures safe and efficient operation. The product features a compa
Compact design
Weighs 2.15 kilograms making it easy to handle and install
Fitted with connection terminals for easy integration into existing systems
Includes a temperature monitoring switch for enhanced safety and efficiency
Meets all necessary certi
