Login / Register to access your benefits
Recently searched

    RS PRO Threaded Fitting, Straight Threaded Adapter, Female Metric M14 to Male BSP 1/2in

    Subtotal (1 pack of 10 units)*

    €60.16

    (exc. VAT)

    €74.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€60.16€6.016

    *price indicative

    RS Stock No.:
    231-2602
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Pipe Fitting Connection Type

    Threaded

    Fitting Direction

    Straight

    Fitting Type

    Adapter

    Thread Standard 1

    Metric

    Thread Size 1

    M14

    Connection Gender 1

    Female

    Thread Standard 2

    BSP

    Thread Size 2

    1/2in

    Connection Gender 2

    Male

    Material

    Brass

    Related links