RS PRO Breadboard Breadboard 9 mm 105.5mm 215 mm
- RS Stock No.:
- 303-729
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €17.50
View bulk pricing optionsSubtotal (1 unit)*
€17.54
(exc. VAT)
€21.57
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 02 March 2027
- Plus 100 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.54 | - |
| 10 - 99 | €15.79 | €17.50 |
| 100 + | €14.58 | €296.00 |
*price indicative
- RS Stock No.:
- 303-729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Breadboard | |
| Sub Type | Breadboard | |
| Length | 215mm | |
| Width | 105.5mm | |
| Height | 9mm | |
| Total Number of Tie Points | 1360 | |
| Number of Terminal Strips | 2 | |
| Number of Distribution Strips/Buses | 1 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Breadboard | ||
Sub Type Breadboard | ||
Length 215mm | ||
Width 105.5mm | ||
Height 9mm | ||
Total Number of Tie Points 1360 | ||
Number of Terminal Strips 2 | ||
Number of Distribution Strips/Buses 1 | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, ABS & Stainless Steel, 1260 Tie-Points
The RS PRO Breadboard is designed for the assembly and storage of small circuits, providing a convenient solution for electronic prototyping. This breadboard allows users to create electronic circuits quickly without the need for soldering, making it ideal for both educational and professional applications.
Features and Benefits
ABS & Stainless Steel: Durable construction ensures longevity and reliability.
2 Terminal Strips, Tie-Points 1260: Offers ample space for complex circuit designs.
1 Distribution Stripe, Tie-Points 100: Facilitates efficient power distribution across the board.
2 Binding Posts and 4 Cushions: Provides secure connections and stability during use.
Jump Wire Kit: Includes essential components for circuit assembly.
Convenient for Assembly and Storage: Ideal for quick setup and easy storage of small circuits.
Power Bus Lines Marked with Blue and Red Silkscreen: Clear markings for easy identification of power lines.
Applications
Educational institutions
Research and development labs
Prototyping and testing environments
Hobbyist electronics projects
Additional Information
ABS and Stainless steel
2 terminal strip and tie points are 1260
1 distribution strips and tie points are 100
2 binding posts and 4 cushions
Jump wire kit
Dimensions: 215 x 105.5 x 9 mm
Kit Contents: Includes a jump wire kit for enhanced versatility in circuit design.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
- RS PRO Breadboard Breadboard 9 mm 175mm 230 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 165 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 82.5 mm
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
