RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.83

(exc. VAT)

€3.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.83
10 - 24€2.38
25 - 99€1.76
100 - 499€1.60
500 +€1.54

*price indicative

RS Stock No.:
446-821
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Breadboard

Sub Type

Breadboard

Length

165.2mm

Width

44.6mm

Height

8.4mm

Total Number of Tie Points

730

Number of Terminal Strips

1

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
CN

RS PRO Breadboard, 165.2 x 44.6 x 8.4mm, 730 Connections


A Bread Board convenient for assembly and storage of small circuits. Ideal for making electronic circuits quickly without needing to solder. Power bus lines are marked with blue and red silkscreen, figures, and letters, making it easy to organise and identify connections. Each wiring board is supplied with a pad of paper for planning and documentation.

Features and Benefits


ABS and Stainless Steel: Durable construction for long-lasting use

1 Terminal Strip, Tie-Points 630: Provides ample connection points for complex circuits

1 Distribution Strip, Tie-Points 100: Facilitates efficient power distribution

Applications


Prototyping electronic circuits

Educational purposes in electronics

DIY electronics projects

Additional Information


Dimensions: 165.2 x 44.6 x 8.4mm

Number of Connections: 730

Kit Contents: Includes a pad of paper for circuit planning and notes.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy