HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin
- RS Stock No.:
- 559-110
- Mfr. Part No.:
- KBPC3502G
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.15
(exc. VAT)
€8.80
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.43 | €7.15 |
| 50 + | €1.16 | €5.80 |
*price indicative
- RS Stock No.:
- 559-110
- Mfr. Part No.:
- KBPC3502G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Diameter | 0.193in | |
| Height | 11.23mm | |
| Length | 1.113in | |
| Series | KBPC35005G THRU KBPC3516G | |
| Standards/Approvals | RoHS Compliant | |
| Width | 618μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Diameter 0.193in | ||
Height 11.23mm | ||
Length 1.113in | ||
Series KBPC35005G THRU KBPC3516G | ||
Standards/Approvals RoHS Compliant | ||
Width 618μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.
Glass passivated chip
Low forward voltage drop
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Full Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 4-Pin
- RS PRO 175mm LCD Inclinometer
