HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 5-Pin 3 Phase
- RS Stock No.:
- 559-095
- Mfr. Part No.:
- SGBJ3508
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 70 more to save €4.41
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€29.43
(exc. VAT)
€36.19
(inc. VAT)
In Stock
- 546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 56 | €2.102 | €29.43 | - |
| 70 + | €2.039 | €28.55 | €4.41 |
*price indicative
- RS Stock No.:
- 559-095
- Mfr. Part No.:
- SGBJ3508
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | SGBJ35 | |
| Pin Count | 5 | |
| Configuration | 3 Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | SGBJ35 | |
| Width | 25.2mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Height | 5.6mm | |
| Length | 35.3mm | |
| Peak Reverse Current Ir | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type SGBJ35 | ||
Pin Count 5 | ||
Configuration 3 Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Series SGBJ35 | ||
Width 25.2mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Height 5.6mm | ||
Length 35.3mm | ||
Peak Reverse Current Ir 1.1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
Related links
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
