HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 4-Pin Single Phase
- RS Stock No.:
- 559-157
- Mfr. Part No.:
- KBPC2504GW
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€114.40
(exc. VAT)
€140.70
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | €1.144 | €114.40 |
| 500 + | €1.11 | €111.00 |
*price indicative
- RS Stock No.:
- 559-157
- Mfr. Part No.:
- KBPC2504GW
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | KBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 25A | |
| Peak Forward Voltage Vf | 1.1V | |
| Diameter | 0.193in | |
| Width | 1.114in | |
| Length | 0.717in | |
| Height | 1.133in | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | RoHS | |
| Series | KBPC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type KBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 25A | ||
Peak Forward Voltage Vf 1.1V | ||
Diameter 0.193in | ||
Width 1.114in | ||
Length 0.717in | ||
Height 1.133in | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals RoHS | ||
Series KBPC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.
Glass passivated chip
Low forward voltage drop
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 4-Pin
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- Cable Knives | Cable Stripping Knife
