HY Electronic Corp Bridge Rectifier, 1.6 kV 400 A, 4-Pin Single Phase

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tray of 100 units)*

€118.90

(exc. VAT)

€146.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400€1.189€118.90-
500 +€1.153€115.303%

*price indicative

RS Stock No.:
559-180
Mfr. Part No.:
KBPC3504GW
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-55°C

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Length

1.133in

Standards/Approvals

RoHS

Width

1.114in

Series

KBPC

Diameter

0.193in

Height

1.133in

Peak Reverse Current Ir

5μA

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy