DiodesZetex Bridge Rectifier, 400 V 65 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-0255
Mfr. Part No.:
KBP204G
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBP

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Forward Current If

2A

Minimum Operating Temperature

-65°C

Peak Forward Voltage Vf

1.1V

Series

KBP

Width

3.65mm

Standards/Approvals

No

Length

14.75mm

Height

10.6mm

Peak Reverse Current Ir

500μA

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, KBP series


Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS

Low Reverse Leakage Current

Ideal for Printed Circuit Board (PCB)

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy