DiodesZetex Bridge Rectifier, 400 V 30 A, 4-Pin Single

Subtotal (1 pack of 50 units)*

€24.80

(exc. VAT)

€30.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.496€24.80

*price indicative

Packaging Options:
RS Stock No.:
751-4452
Mfr. Part No.:
HD04-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Surface

Package Type

Mini-DIP

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Forward Current If

800mA

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

500μA

Height

2.7mm

Length

4.9mm

Standards/Approvals

No

Width

4mm

Series

HD-T

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc


Low Forward Voltage Drop

Ideally Suited for Automated Assembly

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy