HY Electronic Corp Bridge Rectifier, 600 V 300 A, 4-Pin Single
- RS Stock No.:
- 146-2173
- Mfr. Part No.:
- GBPC2506
- Manufacturer:
- HY Electronic Corp
Subtotal (1 box of 50 units)*
€70.40
(exc. VAT)
€86.60
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2026
- Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.408 | €70.40 |
*price indicative
- RS Stock No.:
- 146-2173
- Mfr. Part No.:
- GBPC2506
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29mm | |
| Height | 11.23mm | |
| Peak Reverse Current Ir | 500μA | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Series | GBPC25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29mm | ||
Height 11.23mm | ||
Peak Reverse Current Ir 500μA | ||
Standards/Approvals No | ||
Width 29mm | ||
Series GBPC25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBPC Series
The GBPC family of glass passivated bridge rectifiers offer forward currents from 25A to 50 A with 600 V to 1000 V reverse voltages. The two versions in the series are GBPC W and GBPC type (solder FAST ON terminals 0.25 in). Applications include PCB circuitry and AC to DC conversion.
Surge overload: -300 A to 450 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (GBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
