HY Electronic Corp Bridge Rectifier, 600 V 80 A, 4-Pin Single

Subtotal (1 box of 500 units)*

€100.50

(exc. VAT)

€123.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.201€100.50

*price indicative

RS Stock No.:
146-2181
Mfr. Part No.:
KBP306G
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Package Type

KBP

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Forward Current If

3A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

15.24mm

Height

11.68mm

Peak Reverse Current Ir

10μA

Series

KBP3

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - KBP Series


HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are Ideal for PCBs and transform AC into DC.

UL classification 94V-0

Surge overload: -80 A

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy