Vishay Bridge Rectifier, 1 kV 150 A, 4-Pin Single

Get a bulk buy discount

Add 800 more to save €8.80

View bulk pricing options

Subtotal (1 box of 400 units)*

€340.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
400 - 400€0.85€340.00-
800 +€0.839€335.60€8.80

*price indicative

RS Stock No.:
165-2877
Mfr. Part No.:
GBL10-E3/51
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

GBL

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Forward Current If

4A

Peak Forward Voltage Vf

1V

Height

10.7mm

Standards/Approvals

No

Width

3.56mm

Series

GBL

Peak Reverse Current Ir

5μA

Length

20.9mm

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, GBL Series, Vishay Semiconductor


GBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor.

Glass passivated junction

High surge current capability

Very low DC reverse current

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy