Taiwan Semiconductor Bridge Rectifier, 1 kV 150 A, 4-Pin Single

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-2269
Mfr. Part No.:
GBL10
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

GBL

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Forward Current If

4A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Standards/Approvals

No

Width

3.7mm

Series

GBL10

Height

11.3mm

Length

20.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

SIL PCB Mounting, GBL series


Taiwan Semiconductor GBL Series bridge rectifiers in SIL PCB Mounting package

Glass passivated junction

Wire Lead Structure for Printed Circuit Board (PCB) mounting

High dielectric strength case

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL file E-96005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy