Infineon Bridge Rectifier Module, 1.6 kV 1.2 kA, 6-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5553
Mfr. Part No.:
DDB6U145N16LHOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Panel

Number of Phases

3

Pin Count

6

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Forward Current If

145A

Peak Forward Voltage Vf

1.43V

Length

94mm

Series

DDB6U145N16

Width

42mm

Standards/Approvals

No

Height

30mm

Peak Reverse Current Ir

5mA

Automotive Standard

No

COO (Country of Origin):
CN

3-Phase Bridge Rectifier Module, DDB6U Series, Infineon


The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.

Diode Bridge modules:

EconoBRIDGE™

IsoPACK™

EasyBRIDGE 1

EasyBRIDGE 750

IsoPACK™ Module with screwable power terminals

Bridge Rectifiers - Infineon


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy