Infineon Bridge Rectifier Module, 1.6 kV 1.2 kA, 6-Pin Single
- RS Stock No.:
- 839-1111
- Mfr. Part No.:
- DDB6U145N16LHOSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-1111
- Mfr. Part No.:
- DDB6U145N16LHOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Pin Count | 6 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.2kA | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 145A | |
| Peak Forward Voltage Vf | 1.43V | |
| Series | DDB6U145N16 | |
| Width | 42mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Height | 30mm | |
| Peak Reverse Current Ir | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Pin Count 6 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.2kA | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 145A | ||
Peak Forward Voltage Vf 1.43V | ||
Series DDB6U145N16 | ||
Width 42mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Height 30mm | ||
Peak Reverse Current Ir 5mA | ||
Automotive Standard No | ||
3-Phase Bridge Rectifier Module, DDB6U Series, Infineon
The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.
Diode Bridge modules:
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750
IsoPACK™ Module with screwable power terminals
Bridge Rectifiers - Infineon
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Infineon Bridge Rectifier Module 6-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Infineon Bridge Rectifier Module 17-Pin Single Plus IGBT
- Infineon Bridge Rectifier Module, 1.6 kV 650 A Single
- Vishay Bridge Rectifier Module 6-Pin Single
