DiodesZetex Bridge Rectifier, 1 kV 220 A, 4-Pin Single

Subtotal (1 tube of 20 units)*

€23.54

(exc. VAT)

€28.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 180 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +€1.177€23.54

*price indicative

RS Stock No.:
165-8522
Mfr. Part No.:
GBU1010
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Package Type

GBU

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Forward Current If

10A

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Peak Reverse Current Ir

500μA

Length

22.3mm

Height

18.8mm

Width

3.56mm

Series

GBU

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, GBU series


Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS

Low Reverse Leakage Current

Ideal for Printed Circuit Board (PCB)

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy