IXYS Bridge Rectifier Module, 1.2 kV 600 A, 5-Pin Single
- RS Stock No.:
- 168-4438
- Mfr. Part No.:
- VUO36-12NO8
- Manufacturer:
- IXYS
Subtotal (1 box of 50 units)*
€562.20
(exc. VAT)
€691.50
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 09 December 2026
- Plus 100 unit(s) shipping from 25 May 2027
- Plus 50 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.244 | €562.20 |
*price indicative
- RS Stock No.:
- 168-4438
- Mfr. Part No.:
- VUO36-12NO8
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Screw | |
| Number of Phases | 3 | |
| Package Type | FO-BB | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.7V | |
| Length | 28.5mm | |
| Width | 28.5mm | |
| Standards/Approvals | No | |
| Series | VUO36 | |
| Peak Reverse Current Ir | 300μA | |
| Height | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Screw | ||
Number of Phases 3 | ||
Package Type FO-BB | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.7V | ||
Length 28.5mm | ||
Width 28.5mm | ||
Standards/Approvals No | ||
Series VUO36 | ||
Peak Reverse Current Ir 300μA | ||
Height 10mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with Push-on Terminals, VUO36 Series, IXYS
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Easy to mount with one screw
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
