IXYS Bridge Rectifier Module, 1.6 kV 1.3 kA, 5-Pin Single

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4516
Mfr. Part No.:
VUO110-16NO7
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Panel

Number of Phases

3

Package Type

PWS E 1

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

127A

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Peak Forward Voltage Vf

1.9V

Series

VUO110

Width

54mm

Length

94mm

Standards/Approvals

No

Peak Reverse Current Ir

300μA

Height

30mm

Automotive Standard

No

Three Phase Bridge Rectifier with Screw Terminals, VUO110 Series, IXYS


Package with Direct Copper Bonding (DCB) ceramic

Improved temperature and power cycling

Very low forward voltage drop

Very low leakage current

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy